-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4143
|
Newark | 3900Pfv |Kemet C941U392MYVDBAWL40 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1120 | Buy Now |
DISTI #
399-C941U392MYVDBAWL40-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0857 | Buy Now |
DISTI #
C941U392MYVDBAWL40
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C941U392MYVDBAWL40) RoHS: Compliant Min Qty: 1887 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C941U392MYVDBAWL40
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C941U392MYVDBAWL40
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C941U392MYVDBAWL40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C941U392MYVDBAWL40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C941U392MYVDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C941U392MYVDBAWL40 vs C941U392MYVDAAWL45 |
C947U392MYVDCAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C941U392MYVDBAWL40 vs C947U392MYVDCAWL50 |
C941U392MYVDCA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C941U392MYVDBAWL40 vs C941U392MYVDCA7317 |
C941U392MYVDAAWL20 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C941U392MYVDBAWL40 vs C941U392MYVDAAWL20 |
C947U392MYVDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C941U392MYVDBAWL40 vs C947U392MYVDBAWL40 |
C947U392MYVDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C941U392MYVDBAWL40 vs C947U392MYVDAAWL45 |
C947U392MYVDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C941U392MYVDBAWL40 vs C947U392MYVDAA7317 |
C947U392MYVDAAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C941U392MYVDBAWL40 vs C947U392MYVDAAWL50 |
C941U392MYVDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C941U392MYVDBAWL40 vs C941U392MYVDAAWL30 |
C941U392MYVDBAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C941U392MYVDBAWL40 vs C941U392MYVDBAWL45 |