Part Details for C936KB by Bulgin
Overview of C936KB by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C936KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1046-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
148 In Stock |
|
$11.2500 / $12.9700 | Buy Now |
DISTI #
167-C936KB
|
Mouser Electronics | Pushbutton Switches Push Button Switch Black RoHS: Compliant | 164 |
|
$11.2500 / $12.9700 | Buy Now |
DISTI #
70316968
|
Verical | C936KB Min Qty: 5 Package Multiple: 5 Date Code: 2145 | Americas - 385 |
|
$16.5576 / $22.4356 | Buy Now |
DISTI #
16974372
|
Verical | C936KB Min Qty: 5 Package Multiple: 1 | Americas - 120 |
|
$12.7600 / $14.8800 | Buy Now |
Part Details for C936KB
C936KB CAD Models
C936KB Part Data Attributes:
|
C936KB
Bulgin
Buy Now
|
Compare Parts:
C936KB
Bulgin
|
Samacsys Manufacturer | Bulgin |