Part Details for C93435 by TE Connectivity
Overview of C93435 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C93435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H4583
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Mt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, External Depth:20.2Mmrohs Compliant: Yes |Axicom Te Connectivity C93435 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$3.6400 / $5.6000 | Buy Now |
|
Quest Components | 11 |
|
$3.7500 / $7.5000 | Buy Now | |
DISTI #
7-1462000-0
|
TTI | Low Signal Relays - PCB C93435=MT RELAY 300 MW 24 V Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002987131
|
Sager | Low Signal Relays - PCB MT Relay 300 mW 24 V | 0 |
|
Buy Now |
Part Details for C93435
C93435 CAD Models
C93435 Part Data Attributes
|
C93435
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C93435
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.013A (COIL), 24VDC (COIL), 300mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 16.5 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2060 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.25A@150VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 1.25A@150VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM | |
Insertion Loss-Max | -0.97 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -14.2 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2 X 10 X 10.8 | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 11 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.31 |