-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8903
|
Newark | C93422=Mt Relay 400 Mw 5 V |Axicom Te Connectivity C93422 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 5808 |
|
$4.0100 / $5.3600 | Buy Now |
DISTI #
75AJ0141
|
Newark | Signal Relay, Dpdt, 5Vdc, 2A, Tht Rohs Compliant: Yes |Axicom Te Connectivity C93422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0300 / $4.4900 | Buy Now |
DISTI #
PB2127-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1773 In Stock |
|
$2.5500 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive RoHS: Compliant |
5808 Partner Stock |
|
$2.4000 / $2.5900 | Buy Now |
DISTI #
16502958
|
Verical | Signal Relay 5VDC 2A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 4800 |
|
$2.3500 / $2.9200 | Buy Now |
DISTI #
67010829
|
Verical | Signal Relay 5VDC 2A DPDT(20.2x10x11)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 1000 |
|
$2.3500 / $2.9200 | Buy Now |
DISTI #
4-1462000-8
|
TTI | Low Signal Relays - PCB C93422 Min Qty: 2000 Package Multiple: 2000 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
C93422
|
IBS Electronics | RoHS Compliant AC/DC MOMENTARY DC Telecom Relay 900MHz -0.97dB -14.2dB 1.25A@150VAC Min Qty: 287 Package Multiple: 1 | 5808 |
|
$3.0290 | Buy Now |
DISTI #
C1S757102245720
|
Chip1Stop | Signal Relay 5VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive RoHS: Compliant | 5808 |
|
$2.0700 / $3.2900 | Buy Now |
|
Master Electronics | Signal Relay 5VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive RoHS: Compliant |
5808 Partner Stock |
|
$2.4000 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C93422
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C93422
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 3.3 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 63 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.25A@150VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@150VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Insertion Loss-Max | -0.97 dB | |
Isolation-Max | -14.2 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2mm X 10mm X 11mm | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 11 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER | |
VSWR | 1.31 |