-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, SL, -1000/+350ppm/Cel TC, 0.0001uF, 3920
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C931U101JUSDCAWL35-ND
|
DigiKey | CAP CER 100PF 400VAC SL RADIAL Min Qty: 10000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2328 | Buy Now |
DISTI #
C931U101JUSDCAWL35
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C931U101JUSDCAWL35) RoHS: Compliant Min Qty: 547 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C931U101JUSDCAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C931U101JUSDCAWL35
KEMET Corporation
Ceramic Capacitor, Ceramic, SL, -1000/+350ppm/Cel TC, 0.0001uF, 3920
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C931U101JUSDCAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C931U101JUSDCAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C937U101JYSDBAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C931U101JUSDCAWL35 vs C937U101JYSDBAWL35 |
SL0AC101J090L4EB7B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C931U101JUSDCAWL35 vs SL0AC101J090L4EB7B |
SL0AH101J090XAMD0H | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C931U101JUSDCAWL35 vs SL0AH101J090XAMD0H |
C931U101JUSDBAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C931U101JUSDCAWL35 vs C931U101JUSDBAWL45 |
C931U101JYSDCAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C931U101JUSDCAWL35 vs C931U101JYSDCAWL50 |
SL0AH101J090L03B0B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C931U101JUSDCAWL35 vs SL0AH101J090L03B0B |
SL0AH101J090L4EB0B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C931U101JUSDCAWL35 vs SL0AH101J090L4EB0B |
C931U101JUSDCAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C931U101JUSDCAWL35 vs C931U101JUSDCAWL30 |
C937U101JYSDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C931U101JUSDCAWL35 vs C937U101JYSDAAWL45 |
C935U101JYSDAAWL50 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C931U101JUSDCAWL35 vs C935U101JYSDAAWL50 |