Part Details for C9252DK-14 by Hamamatsu Photonics
Overview of C9252DK-14 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for C9252DK-14
C9252DK-14 CAD Models
C9252DK-14 Part Data Attributes
|
C9252DK-14
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
C9252DK-14
Hamamatsu Photonics
CMOS Sensor, 1216 Horiz pixels, 616 Vert pixels, 30fps, Rectangular, Board Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Array Type | FRAME | |
Body Breadth | 228 mm | |
Body Height | 32 mm | |
Body Length or Diameter | 296 mm | |
Data Rate | 23 Mbps | |
Dynamic Range | 70.1 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 1216 | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | ||
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 200X200 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 5.1 V | |
Supply Voltage-Min | 4.9 V | |
Surface Mount | NO | |
Vertical Pixel | 616 |