-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Through Hole Mount, 3520, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0790
|
Newark | 82.0Pfv |Kemet C921U820JVSDBA7317 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$0.1200 / $0.1330 | Buy Now |
DISTI #
2266-C921U820JVSDBA7317TR-ND
|
DigiKey | CAP CER 82PF 400VAC SL RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.1100 / $0.1380 | Buy Now |
DISTI #
C921U820JVSDBA7317-ND
|
DigiKey | CAP CER 82PF 400VAC SL RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0998 | Buy Now |
DISTI #
C921U820JVSDBA7317
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C921U820JVSDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1105 | Buy Now |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 82pF ±5% - 400VAC - SL - 9mm Dia - 10mm Lead Spacing - Kinked Leads - Ammo Pak |
8000 Partner Stock |
|
$0.0943 / $0.1343 | Buy Now |
DISTI #
30352064
|
Verical | Cap Ceramic Single Suppression X1/Y1 82pF 400VAC SL 5% (9 X 5mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.1030 / $0.1300 | Buy Now |
DISTI #
C921U820JVSDBA7317
|
TME | Capacitor: ceramic, X1/Y1, 82pF, SL, ±5%, THT, 10mm, Uoper.X: 400VAC Min Qty: 10 | 550 |
|
$0.0820 / $0.1250 | Buy Now |
DISTI #
KEMET C921U820JVSDBA7317
|
PEI Genesis | Ceramic Capacitor | 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C921U820JVSDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C921U820JVSDBA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000082uF, Through Hole Mount, 3520, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |