-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0015uF, 3520
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0989
|
Newark | Ceramic Disc & Plate Capacitor, 900 Series, 1500 Pf, 20%, Y5U, 400 Vac, Radial Leaded Rohs Compliant: Yes |Kemet C921U152MZWDBA7317 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1050 | Buy Now |
DISTI #
399-9499-1-ND
|
DigiKey | CAP CER 1500PF 440VAC Y5U RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.0783 / $0.3700 | Buy Now |
DISTI #
C921U152MZWDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: C921U152MZWDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0765 / $0.0867 | Buy Now |
DISTI #
70728738
|
RS | 1.5nF 300 V ac Ceramic Single Layer Capacitor, Y5U Dielectric C900 Series | KEMET C921U152MZWDBA7317 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2740 | RFQ |
DISTI #
77338258
|
Verical | Safety Standard Recognized 900 Series Radial Disc Encapsulated AC Type X1 440 VAC/Y2 300 VAC Industrial Grade Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$0.1062 / $0.1450 | Buy Now |
DISTI #
C921U152MZWDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Tape and Reel (Alt: C921U152MZWDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0765 / $0.0867 | Buy Now |
DISTI #
C921U152MZWDBA7317
|
TME | Capacitor: ceramic, X1/Y2, 1.5nF, Y5U, ±20%, THT, 10mm Min Qty: 1000 | 0 |
|
$0.0730 | RFQ |
DISTI #
2440220
|
element14 Asia-Pacific | CAP, 1500PF, 400VAC, 20%, Y5U RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3366 / $0.3912 | Buy Now |
DISTI #
4367129
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Cut Tape | 0 |
|
$0.1202 | Buy Now |
DISTI #
2440220
|
Farnell | CAP, 1500PF, 400VAC, 20%, Y5U RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.0776 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C921U152MZWDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C921U152MZWDBA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0015uF, 3520
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |