-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C921U102KZYDAAWL45-ND
|
DigiKey | CAP CER 1000PF 440VAC Y5P RADIAL Min Qty: 10000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0937 | Buy Now |
DISTI #
C921U102KZYDAAWL45
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C921U102KZYDAAWL45) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C921U102KZYDAAWL45
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C921U102KZYDAAWL45
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C921U102KZYDAAWL45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C921U102KZYDAAWL45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C921U102KZYDCA7317 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U102KZYDAAWL45 vs C921U102KZYDCA7317 |
C927U102KZYDAAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U102KZYDAAWL45 vs C927U102KZYDAAWL50 |
C927U102KZYDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U102KZYDAAWL45 vs C927U102KZYDBAWL40 |
C927U102KZYDBAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U102KZYDAAWL45 vs C927U102KZYDBAWL35 |
C927U102KZYDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U102KZYDAAWL45 vs C927U102KZYDAAWL30 |
C921U102KZYDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U102KZYDAAWL45 vs C921U102KZYDCAWL35 |
C921U102KZYDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U102KZYDAAWL45 vs C921U102KZYDBAWL40 |
C921U102KZYDBA7317 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U102KZYDAAWL45 vs C921U102KZYDBA7317 |
C927U102KZYDCAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U102KZYDAAWL45 vs C927U102KZYDCAWL50 |
C927U102KZYDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | C921U102KZYDAAWL45 vs C927U102KZYDAA7317 |