Part Details for C907U309CZNDAA7317 by KEMET Corporation
Overview of C907U309CZNDAA7317 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C907U309CZNDAA7317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C907U309CZNDAA7317
|
Avnet Americas | CERAMIC DISC CAP - Ammo Pack (Alt: C907U309CZNDAA7317) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for C907U309CZNDAA7317
C907U309CZNDAA7317 CAD Models
C907U309CZNDAA7317 Part Data Attributes
|
C907U309CZNDAA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C907U309CZNDAA7317
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |