-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, 2820, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C907U222MZVDBAWL40-ND
|
DigiKey | CAP CER 2200PF 440VAC Y5V RADIAL Min Qty: 10000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0737 | Buy Now |
DISTI #
C907U222MZVDBAWL40
|
Avnet Americas | Cap Ceramic 0.0022uF 440VAC/300VAC Y5V ?20% (7 X 5mm) Radial 7.5mm 125?C Bulk - Bulk (Alt: C907U222MZVDBAWL40) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0568 / $0.0598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C907U222MZVDBAWL40
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C907U222MZVDBAWL40
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, 2820, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C907U222MZVDBAWL40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C907U222MZVDBAWL40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C901U222MZVDAAWL20 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | C907U222MZVDBAWL40 vs C901U222MZVDAAWL20 |
C901U222MZVDCAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, 2820, RADIAL LEADED | C907U222MZVDBAWL40 vs C901U222MZVDCAWL50 |
C901U222MZVDCA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, 2820, RADIAL LEADED | C907U222MZVDBAWL40 vs C901U222MZVDCA7317 |
C901U222MZVDAAWL40 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C907U222MZVDBAWL40 vs C901U222MZVDAAWL40 |
C907U222MZVDAAWL40 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C907U222MZVDBAWL40 vs C907U222MZVDAAWL40 |
C907U222MZVDCAWL40 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, 2820, RADIAL LEADED | C907U222MZVDBAWL40 vs C907U222MZVDCAWL40 |
C901U222MZVDAAWL30 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, 2820, RADIAL LEADED | C907U222MZVDBAWL40 vs C901U222MZVDAAWL30 |
C901U222MZVDBAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, 2820, RADIAL LEADED | C907U222MZVDBAWL40 vs C901U222MZVDBAWL35 |
C901U222MZVDBAWL40 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, 2820, RADIAL LEADED | C907U222MZVDBAWL40 vs C901U222MZVDBAWL40 |
C901U222MZVDAA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, 2820, RADIAL LEADED | C907U222MZVDBAWL40 vs C901U222MZVDAA7317 |