C905U222MYVDCAWL45
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C905U222MYVDCAWL45 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for C905U222MYVDCAWL45 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C905U222MYVDCAWL45-ND
DigiKey CAP CER DISC SAFETY Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 10,000 $0.0931
$0.0931 Buy Now
DISTI # C905U222MYVDCAWL45
Avnet Americas CERAMIC DISC CAP - Bulk (Alt: C905U222MYVDCAWL45) RoHS: Compliant Min Qty: 1737 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for C905U222MYVDCAWL45 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C905U222MYVDCAWL45 by KEMET Corporation

C905U222MYVDCAWL45
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X1/Y2
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7 mm
JESD-609 Code
e3
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
400 V
Reference Standard
CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount
NO
Temperature Characteristics Code
Y5V
Temperature Coefficient
-80/+30% ppm/°C
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. C905U222MYVDCAWL45
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C905U222MYVDCAWL45

This table gives cross-reference parts and alternative options found for C905U222MYVDCAWL45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C905U222MYVDCAWL45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C901U222MYVDBAWL40 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C905U222MYVDCAWL45 vs C901U222MYVDBAWL40
C907U222MYVDCAWL50 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C905U222MYVDCAWL45 vs C907U222MYVDCAWL50
C905U222MYVDBA7317 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C905U222MYVDCAWL45 vs C905U222MYVDBA7317
C901U222MYVDCAWL35 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C905U222MYVDCAWL45 vs C901U222MYVDCAWL35
C901U222MYVDAAWL45 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C905U222MYVDCAWL45 vs C901U222MYVDAAWL45
C907U222MYVDAAWL45 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C905U222MYVDCAWL45 vs C907U222MYVDAAWL45
C907U222MYVDCAWL40 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C905U222MYVDCAWL45 vs C907U222MYVDCAWL40
C901U222MYVDAA7317 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C905U222MYVDCAWL45 vs C901U222MYVDAA7317
C907U222MYVDAAWL30 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C905U222MYVDCAWL45 vs C907U222MYVDAAWL30
C905U222MYVDBAWL40 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C905U222MYVDCAWL45 vs C905U222MYVDBAWL40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C905U222MYVDCAWL45 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C905U222MYVDCAWL45 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C905U222MYVDCAWL45 would you like to use for your alert(s)?
  • Please alert me when C905U222MYVDCAWL45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C905U222MYVDCAWL45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C905U222MYVDCAWL45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C905U222MYVDCAWL45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C905U222MYVDCAWL45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C905U222MYVDCAWL45 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: