Part Details for C904908600 by Weidmüller Interface GmbH & Co. KG
Overview of C904908600 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C904908600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5022
|
Newark | Ring Lug Terminal Block, Din Rail, 2 Position, 26-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:40A, Rated Voltage:600V Rohs Compliant: Yes |Weidmuller C904908600 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 | Buy Now |
DISTI #
281-C904908600-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.0857 | Buy Now |
DISTI #
C904908600
|
Avnet Americas | Feed-Through Ring Lug Terminal Block with Self-Locking Nut 6mm2 DIN Rail Mount - Bulk (Alt: C904908600) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Ring-Lug Terminal Blocks 2 POS G DIN Rail/T DIN Rail 40A RoHS: Compliant | 0 |
|
$5.2400 / $10.8900 | Buy Now |