Part Details for C901U509CZNDAAWL45 by KEMET Corporation
Overview of C901U509CZNDAAWL45 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C901U509CZNDAAWL45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C901U509CZNDAAWL45
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C901U509CZNDAAWL45) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for C901U509CZNDAAWL45
C901U509CZNDAAWL45 CAD Models
C901U509CZNDAAWL45 Part Data Attributes
|
C901U509CZNDAAWL45
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C901U509CZNDAAWL45
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |