-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C901U330JZSDBAWL30-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C901U330JZSDBAWL30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C901U330JZSDBAWL30
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C901U330JZSDBAWL30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C901U330JZSDBAWL30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C907U330JZSDAAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U330JZSDBAWL30 vs C907U330JZSDAAWL50 |
C901U330JZSDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U330JZSDBAWL30 vs C901U330JZSDAAWL45 |
C907U330JZSDCAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U330JZSDBAWL30 vs C907U330JZSDCAWL40 |
C907U330JZSDAAWL40 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U330JZSDBAWL30 vs C907U330JZSDAAWL40 |
C901U330JZSDAAWL35 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U330JZSDBAWL30 vs C901U330JZSDAAWL35 |
C907U330JZSDBAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U330JZSDBAWL30 vs C907U330JZSDBAWL30 |
C907U330JZSDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U330JZSDBAWL30 vs C907U330JZSDAAWL30 |
CS45SL2GA330JYNKA | Ceramic Capacitor, Ceramic | TDK Corporation | C901U330JZSDBAWL30 vs CS45SL2GA330JYNKA |
C901U330JZSDCAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U330JZSDBAWL30 vs C901U330JZSDCAWL50 |
C901U330JZSDCA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000033uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U330JZSDBAWL30 vs C901U330JZSDCA7317 |