-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, 2820, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C901U300JVSDCAWL50-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0921 | Buy Now |
DISTI #
C901U300JVSDCAWL50
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C901U300JVSDCAWL50) RoHS: Compliant Min Qty: 1755 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C901U300JVSDCAWL50
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C901U300JVSDCAWL50
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, 2820, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 400 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C901U300JVSDCAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C901U300JVSDCAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C901U300JVSDCA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U300JVSDCAWL50 vs C901U300JVSDCA7317 |
C901U300JVSDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U300JVSDCAWL50 vs C901U300JVSDAAWL45 |
C901U300JVSDBAWL45 | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U300JVSDCAWL50 vs C901U300JVSDBAWL45 |
C901U300JVSDBAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U300JVSDCAWL50 vs C901U300JVSDBAWL30 |
C901U300JVSDCAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U300JVSDCAWL50 vs C901U300JVSDCAWL30 |
C901U300JVSDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U300JVSDCAWL50 vs C901U300JVSDBAWL40 |
C901U300JVSDBA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U300JVSDCAWL50 vs C901U300JVSDBA7317 |
C901U300JVSDCAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U300JVSDCAWL50 vs C901U300JVSDCAWL45 |
C901U300JVSDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00003uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U300JVSDCAWL50 vs C901U300JVSDCAWL35 |
C901U300JVSDAAWL35 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U300JVSDCAWL50 vs C901U300JVSDAAWL35 |