-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C901U221KYYDAAWL20-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0636 | Buy Now |
DISTI #
C901U221KYYDAAWL20
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C901U221KYYDAAWL20) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C901U221KYYDAAWL20
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C901U221KYYDAAWL20
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C901U221KYYDAAWL20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C901U221KYYDAAWL20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C907U221KYYDBAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U221KYYDAAWL20 vs C907U221KYYDBAWL30 |
C907U221KYYDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U221KYYDAAWL20 vs C907U221KYYDAA7317 |
YP1AH221K060D04A0H | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C901U221KYYDAAWL20 vs YP1AH221K060D04A0H |
YP1AH221K060L05B0H | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C901U221KYYDAAWL20 vs YP1AH221K060L05B0H |
YP0AC221K060X3EA7B | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C901U221KYYDAAWL20 vs YP0AC221K060X3EA7B |
C901U221KUYDCAWL50 | Ceramic Capacitor, Ceramic, Y5P, -/+10ppm/Cel TC, 0.00022uF, 2820 | KEMET Corporation | C901U221KYYDAAWL20 vs C901U221KUYDCAWL50 |
YP0AC221K060L20C0B | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C901U221KYYDAAWL20 vs YP0AC221K060L20C0B |
YP0AC221K060L05B7B | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C901U221KYYDAAWL20 vs YP0AC221K060L05B7B |
C905U221KYYDBAWL50 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C901U221KYYDAAWL20 vs C905U221KYYDBAWL50 |
C901U221KUYDCAWL35 | Ceramic Capacitor, Ceramic, Y5P, -/+10ppm/Cel TC, 0.00022uF, 2820 | KEMET Corporation | C901U221KYYDAAWL20 vs C901U221KUYDCAWL35 |