-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, Y5V, -80/+30ppm/Cel TC, 0.001uF, 2822
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0964
|
Newark | Ceramic Disc & Plate Capacitor, 900 Series, 1000 Pf, 20%, Y5V, 400 Vac, Radial Leaded Rohs Compliant: Yes |Kemet C901U102MUVDBA7317 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5820 |
|
$0.1120 / $0.2320 | Buy Now |
DISTI #
399-9462-1-ND
|
DigiKey | CAP CER 1000PF 400VAC Y5V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
21717 In Stock |
|
$0.0744 / $0.4300 | Buy Now |
DISTI #
C901U102MUVDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C901U102MUVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0892 / $0.1012 | Buy Now |
DISTI #
C901U102MUVDBA7317
|
TTI | Safety Capacitors 400/250V 1000pF Y5V 20% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0770 | Buy Now |
DISTI #
C901U102MUVDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C901U102MUVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0892 / $0.1012 | Buy Now |
DISTI #
C901U102MUVDBA7317
|
TME | Capacitor: ceramic, X1/Y1, 1nF, Y5V, ±20%, THT, 10mm, Uoper.X: 400VAC Min Qty: 10000 | 0 |
|
$0.1000 | RFQ |
DISTI #
KEMET C901U102MUVDBA7317
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 800 |
|
RFQ | |
DISTI #
C901U102MUVDBA7317
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded (Alt: C901U102MUVDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CAP.CER.1nF 400VAC 20% X1Y1 RADIAL RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 110462 |
|
$0.1415 / $0.1516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C901U102MUVDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C901U102MUVDBA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, Y5V, -80/+30ppm/Cel TC, 0.001uF, 2822
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |