C901U100JYSDCAWL50
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED

Overview of C901U100JYSDCAWL50 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for C901U100JYSDCAWL50 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C901U100JYSDCAWL50-ND
DigiKey CAP CER DISC SAFETY Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 10,000 $0.0654
$0.0654 Buy Now
DISTI # C901U100JYSDCAWL50
Avnet Americas CERAMIC DISC CAP - Bulk (Alt: C901U100JYSDCAWL50) RoHS: Compliant Min Qty: 2703 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for C901U100JYSDCAWL50 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C901U100JYSDCAWL50 by KEMET Corporation

C901U100JYSDCAWL50
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
15 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X1/Y2
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7 mm
JESD-609 Code
e3
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
400 V
Reference Standard
CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. C901U100JYSDCAWL50
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for C901U100JYSDCAWL50

This table gives cross-reference parts and alternative options found for C901U100JYSDCAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C901U100JYSDCAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C907U100JYSDCAWL40 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U100JYSDCAWL50 vs C907U100JYSDCAWL40
C901U100JYSDCAWL45 Ceramic Capacitor, Ceramic, KEMET Corporation C901U100JYSDCAWL50 vs C901U100JYSDCAWL45
C907U100JYSDCAWL50 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U100JYSDCAWL50 vs C907U100JYSDCAWL50
C901U100JYSDAAWL30 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U100JYSDCAWL50 vs C901U100JYSDAAWL30
C901U100JYSDCA7317 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U100JYSDCAWL50 vs C901U100JYSDCA7317
C907U100JYSDAAWL50 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U100JYSDCAWL50 vs C907U100JYSDAAWL50
C901U100JYSDAAWL45 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U100JYSDCAWL50 vs C901U100JYSDAAWL45
C907U100JYSDBAWL45 Ceramic Capacitor, Ceramic, KEMET Corporation C901U100JYSDCAWL50 vs C907U100JYSDBAWL45
C905U100JYSDBAWL45 Ceramic Capacitor, Ceramic, KEMET Corporation C901U100JYSDCAWL50 vs C905U100JYSDBAWL45
C907U100JYSDAAWL30 Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U100JYSDCAWL50 vs C907U100JYSDAAWL30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C901U100JYSDCAWL50 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C901U100JYSDCAWL50 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C901U100JYSDCAWL50 would you like to use for your alert(s)?
  • Please alert me when C901U100JYSDCAWL50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C901U100JYSDCAWL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C901U100JYSDCAWL50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C901U100JYSDCAWL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C901U100JYSDCAWL50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C901U100JYSDCAWL50 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: