Part Details for C9000686 by Weidmüller Interface GmbH & Co. KG
Overview of C9000686 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C9000686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5096
|
Newark | End Plate, Beige, Pa, Terminal Block, For Use With:Weidmuller St Series Terminal Blocks, Accessory Type:End Plate, Product Range:- Rohs Compliant: Yes |Weidmuller C9000686 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 | Buy Now |
DISTI #
281-C9000686-ND
|
DigiKey | CONN TERM BLK END PLATE BEIGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
309 In Stock |
|
$0.2542 / $0.9600 | Buy Now |
DISTI #
C9000686
|
Avnet Americas | AP FOR ST 5 PA BG -EA - Bag (Alt: C9000686) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Connector Accessories End Plate Polyamide Beige RoHS: Compliant |
238 In Stock |
|
$0.2730 / $0.8510 | Buy Now |
DISTI #
C9000686
|
Avnet Americas | AP FOR ST 5 PA BG -EA - Bag (Alt: C9000686) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
|
Master Electronics | Connector Accessories End Plate Polyamide Beige RoHS: Compliant |
238 In Stock |
|
$0.2730 / $0.8510 | Buy Now |