Part Details for C90-3106F14S-2S by Harwin
Results Overview of C90-3106F14S-2S by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C90-3106F14S-2S Information
C90-3106F14S-2S by Harwin is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for C90-3106F14S-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T3924
|
Newark | Circular Conn, Rcpt, 4Pos, Solder, Product Range:-, Circular Connector Shell Style:Cable Mount Plu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$16.9700 / $23.5100 | Buy Now |
DISTI #
952-1643-ND
|
DigiKey | CONN PLUG FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
67 In Stock |
|
$14.5542 / $22.5700 | Buy Now |
DISTI #
855-C90-3106F14S-2S
|
Mouser Electronics | Circular MIL Spec Connector 4P FREE SOCKET MIL-C-5015 COMPTBL RoHS: Compliant | 213 |
|
$14.2800 / $23.0300 | Buy Now |
DISTI #
C90-3106F14S-2S
|
TTI | Circular MIL Spec Connector 4P FREE SOCKET MIL-C-5015 COMPTBL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$14.1400 / $22.5700 | Buy Now |
DISTI #
C90-3106F14S-2S
|
Avnet Abacus | Circular Straight Plug Female contacts 4 x size 16 contacts silver (Alt: C90-3106F14S-2S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |