-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C90-3101F14S-6S by Harwin is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T3906
|
Newark | Circular Connector Receptacle, Size 14S 6 Position Cable, Connector Type:Circular Industrial, Prod... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 / $16.3900 | Buy Now |
DISTI #
952-1629-ND
|
DigiKey | CONN RCPT FMALE 6P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
40 In Stock |
|
$13.7146 / $21.2600 | Buy Now |
DISTI #
855-C90-3101F14S-6S
|
Mouser Electronics | Circular MIL Spec Connector 6P CABLE SOCKET MIL-C-5015 COMPTBL RoHS: Compliant | 117 |
|
$13.3800 / $19.9500 | Buy Now |
DISTI #
C90-3101F14S-6S
|
Avnet Abacus | Circular Cable Connector Female contacts 6 x size 16 contacts silver (Alt: C90-3101F14S-6S) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C90-3101F14S-6S
Harwin
Buy Now
Datasheet
|
Compare Parts:
C90-3101F14S-6S
Harwin
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE/PRESSURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 6 |