Part Details for C90-3101F10SL-3P by Harwin
Overview of C90-3101F10SL-3P by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C90-3101F10SL-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T3897
|
Newark | Circular Connector Receptacle, Size 10Sl, 3 Position, Cable, Product Range:-, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Gender:Pin Rohs Compliant: Yes |Harwin C90-3101F10SL-3P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $14.9200 | Buy Now |
DISTI #
952-1622-ND
|
DigiKey | CONN RCPT MALE 3P SOLDER CUP Min Qty: 1 Lead time: 13 Weeks Container: Bag |
151 In Stock |
|
$11.8597 / $18.1800 | Buy Now |
DISTI #
855-C90-3101F10SL-3P
|
Mouser Electronics | Circular MIL Spec Connector 3P CABLE PLUG MIL-C-5015 COMPTBL RoHS: Compliant | 50 |
|
$11.8500 / $18.0800 | Buy Now |
DISTI #
C90-3101F10SL-3P
|
Avnet Abacus | Circular Cable Connector, Male contacts, 3 x size 16 contacts, silver (Alt: C90-3101F10SL-3P) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C90-3101F10SL-3P
C90-3101F10SL-3P CAD Models
C90-3101F10SL-3P Part Data Attributes
|
C90-3101F10SL-3P
Harwin
Buy Now
Datasheet
|
Compare Parts:
C90-3101F10SL-3P
Harwin
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp and Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE/PRESSURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 3 |