Part Details for C90-144P by Orion Fans
Overview of C90-144P by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C90-144P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9507
|
Newark | Fan Power Cord, Right Angle Rcpt, 144", For Use With:Orion Terminal Type Fans, Voltage Rating:250Vac, Fan Side Connector:Right Angle Receptacle, Current Rating:10A, Cable Length:144", Product Range:- Rohs Compliant: Yes |Orion Fans C90-144P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$4.1200 / $4.4300 | Buy Now |
DISTI #
3937-C90-144P-ND
|
DigiKey | FAN CORD 90DEG 144" W/AC PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$8.0546 / $9.5300 | Buy Now |
DISTI #
1053-1352-ND
|
DigiKey | FAN CORD 90DEG 144" W/AC PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
25 In Stock |
|
$3.7523 / $5.2100 | Buy Now |
DISTI #
670-C90-144P
|
Mouser Electronics | Fan Accessories Fan Cord, One Head, 90 Degree, 144 Inch Lead, NEMA 1-15 AC Plug Added RoHS: Compliant | 17 |
|
$3.7500 / $5.2100 | Buy Now |
DISTI #
70103321
|
RS | Fan Cord, C90, Right Angle, NEMA 1-15 Plug, 2 Cond SPT-1 Cable, 144", 18 AWG | Orion Fans C90-144P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$4.6400 / $5.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8400 | Buy Now |
|
Onlinecomponents.com | Standard cord, one head, AC plug added, 144", 90 deg RoHS: Compliant |
120 In Stock |
|
$4.0600 / $8.4400 | Buy Now |
DISTI #
77766933
|
Verical | Cable Assembly AC Power 3.657m Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2402 | Americas - 120 |
|
$5.5846 / $10.9753 | Buy Now |
|
Master Electronics | Standard cord, one head, AC plug added, 144", 90 deg RoHS: Compliant |
120 In Stock |
|
$4.0600 / $8.4400 | Buy Now |
|
Neutron USA | Fan Accessories 144" 90DEG | 0 |
|
$44.5900 | Buy Now |
Part Details for C90-144P
C90-144P CAD Models
C90-144P Part Data Attributes
|
C90-144P
Orion Fans
Buy Now
|
Compare Parts:
C90-144P
Orion Fans
|
Samacsys Manufacturer | Orion Fans |