Part Details for C9-A41X24D by Releco
Overview of C9-A41X24D by Releco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C9-A41X24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0068
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:C9 Series, Relay Mounting:Socket, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Releco C9-A41X24D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$18.1700 / $28.0800 | Buy Now |
Part Details for C9-A41X24D
C9-A41X24D CAD Models
C9-A41X24D Part Data Attributes
|
C9-A41X24D
Releco
Buy Now
|
Compare Parts:
C9-A41X24D
Releco
|
Samacsys Manufacturer | Releco |