Part Details for C9-A41X/090VAC (ALTERNATE: R6910) by TURCK Inc
Overview of C9-A41X/090VAC (ALTERNATE: R6910) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C9-A41X/090VAC (ALTERNATE: R6910)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70779515
|
RS | Plug-in Relay, 4PDT, 250 VAC, 5A, 90VAC coil, Changeover contacts, QRC Series | Turck C9-A41X/090VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 16 |
|
$30.8400 / $38.5400 | Buy Now |