Part Details for C9-A41X/024VAC (ALTERNATE: R6128) by TURCK Inc
Overview of C9-A41X/024VAC (ALTERNATE: R6128) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C9-A41X/024VAC (ALTERNATE: R6128)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035375
|
RS | Miniature General Purpose Relay, 4PDT, 5A, 24VAC, QC Tab Terminal, QRC Series | Turck C9-A41X/024VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 11 |
|
$27.3000 / $34.1300 | Buy Now |