Part Details for C9-A41FX24D by Releco
Overview of C9-A41FX24D by Releco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C9-A41FX24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K9569
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:C9 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Plug In, Coil Current:43Ma Rohs Compliant: Yes |Releco C9-A41FX24D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$17.9600 / $26.7700 | Buy Now |