Part Details for C9-A41FX/024VDC by TURCK Inc
Overview of C9-A41FX/024VDC by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C9-A41FX/024VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3114
|
Newark | Power Relay, 4Pdt, 5A, 24Vdc, Socket, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:C9-A41 Series, Relay Mounting:Socket, Coil Type:Dc, Contact Voltage Vac:250V, Relay Terminals:Quick Connect Rohs Compliant: Yes |Turck C9-A41FX/024VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$24.9000 | Buy Now |
|
Neutron USA | Relay, E-Mech, 4PDT, 24VDC Coil, 5A 250V Swtchng, w/LED/Polarity, Free Whling Diodes | 50 |
|
$112.4200 | Buy Now |