Part Details for C8A50Z4A by Anaren Microwave
Overview of C8A50Z4A by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C8A50Z4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8A50Z4A
|
Avnet Asia | Alumina Termination 2-Pin CSMD T/R (Alt: C8A50Z4A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C8A50Z4A
C8A50Z4A CAD Models
C8A50Z4A Part Data Attributes:
|
C8A50Z4A
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C8A50Z4A
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39.03 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |
Alternate Parts for C8A50Z4A
This table gives cross-reference parts and alternative options found for C8A50Z4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8A50Z4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8A50Z4B | RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm, | TTM Technologies | C8A50Z4A vs C8A50Z4B |