C88465-000
TE Connectivity
Description: CONN BACKSHELL ADPT SZ 19F M28

Overview of C88465-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C88465-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # C88465-000
Avnet Americas TXR40SJ00-1814BI - Bulk (Alt: C88465-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
RFQ

CAD Models for C88465-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C88465-000 by TE Connectivity

C88465-000
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.7 inch
Cable Entry-Min
0.438 inch
Connector Support Type
MIL CONNECTOR ACCESSORY
Material
STEEL
Operating Temperature-Max
260 °C
Operating Temperature-Min
-65 °C
Wire Size-Max
Want to compare parts?
  1. C88465-000
    TE Connectivity
    CONN BACKSHELL ADPT SZ 19F M28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C88465-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C88465-000 by TE Connectivity

  • Please alert me when C88465-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C88465-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C88465-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C88465-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C88465-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C88465-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: