Part Details for C878BF34150SA4J by KEMET Corporation
Overview of C878BF34150SA4J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C878BF34150SA4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2497
|
Newark | 4.10Ufv |Kemet C878BF34150SA4J Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.3100 | Buy Now |
DISTI #
C878BF34150SA4J-ND
|
DigiKey | CAP FILM 1.5UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
441 In Stock |
|
$2.4417 / $4.7000 | Buy Now |
DISTI #
80-C878BF34150SA4J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 450V 1.5uF 5% RoHS: Compliant | 610 |
|
$2.3900 / $4.6900 | Buy Now |
DISTI #
C878BF34150SA4J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 450V 1.5uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 460 Package Multiple: 115 Container: Bulk | Americas - 0 |
|
$2.5900 / $2.7800 | Buy Now |
DISTI #
C878BF34150SA4J
|
TME | Capacitor: motors, run, 1.5uF, 450V, Ø25x56.5mm, -25÷85°C, ±5% Min Qty: 115 | 0 |
|
$2.3100 | RFQ |
Part Details for C878BF34150SA4J
C878BF34150SA4J CAD Models
C878BF34150SA4J Part Data Attributes
|
C878BF34150SA4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C878BF34150SA4J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |