Part Details for C878AF24150AA1J by KEMET Corporation
Overview of C878AF24150AA1J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C878AF24150AA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2292
|
Newark | 1,5 U 470V |Kemet C878AF24150AA1J RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.6400 | Buy Now |
DISTI #
399-17294-ND
|
DigiKey | CAP FILM 1.5UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
121 In Stock |
|
$1.9038 / $4.6300 | Buy Now |
DISTI #
80-C878AF24150AA1J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470V 1.5uF 5% Motor Run RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
DISTI #
C878AF24150AA1J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470V 1.5uF 5% Motor Run RoHS: Compliant pbFree: Pb-Free Min Qty: 486 Package Multiple: 162 Container: Bulk | Americas - 0 |
|
$2.1400 / $2.7600 | Buy Now |
DISTI #
C1S408402314648
|
Chip1Stop | Cap Film 1.5uF 470VAC PP 5% (25 X 60mm) Stud Mount 10mm 85C Bulk RoHS: Compliant | 2 |
|
$2.1700 | Buy Now |
Part Details for C878AF24150AA1J
C878AF24150AA1J CAD Models
C878AF24150AA1J Part Data Attributes
|
C878AF24150AA1J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C878AF24150AA1J
KEMET Corporation
CAP FILM 1,5UF 5% 470 VAC MOTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 60 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |