Part Details for C878AF24100AA4J by KEMET Corporation
Overview of C878AF24100AA4J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C878AF24100AA4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2288
|
Newark | 1 Uf Vacv |Kemet C878AF24100AA4J RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $4.3400 | Buy Now |
DISTI #
399-C878AF24100AA4J-ND
|
DigiKey | CAP FILM MOTOR START RUN Min Qty: 460 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4468 | Buy Now |
DISTI #
C878AF24100AA4J
|
Avnet Abacus | Motor Run Capacitor, 1 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C878AF24100AA4J) RoHS: Compliant Min Qty: 460 Package Multiple: 115 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C878AF24100AA4J
C878AF24100AA4J CAD Models
C878AF24100AA4J Part Data Attributes
|
C878AF24100AA4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C878AF24100AA4J
KEMET Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 1uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 48 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |