Part Details for C875CF35800AA0K by KEMET Corporation
Overview of C875CF35800AA0K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C875CF35800AA0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2170
|
Newark | 80 60Vav |Kemet C875CF35800AA0K RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $14.0800 | Buy Now |
DISTI #
C875CF35800AA0K-ND
|
DigiKey | CAP FILM 80UF 10% 470VAC RADIAL Min Qty: 400 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6734 | Buy Now |
DISTI #
80-C875CF35800AA0K
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 160V 80uF 10% RoHS: Compliant | 0 |
|
$12.1100 / $12.5900 | Order Now |