C870DF24800AA1J
KEMET Corporation
Description: Film Capacitor,

Overview of C870DF24800AA1J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for C870DF24800AA1J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC2017
Newark 8 U 470V |Kemet C870DF24800AA1J RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $5.6700
  • 100 $5.0000
  • 250 $4.7600
  • 500 $4.4200
$4.4200 / $5.6700 Buy Now
DISTI # 80-C870DF24800AA1J
Mouser Electronics Motor Start Capacitors & Motor Run Capacitors 470 VAC 8uF 5% FAST-ON 6.3mm NCNR RoHS: Compliant 0
  • 430 $4.8300
  • 516 $4.5400
  • 1,032 $4.3300
$4.3300 / $4.8300 Order Now

CAD Models for C870DF24800AA1J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C870DF24800AA1J by KEMET Corporation

C870DF24800AA1J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
Want to compare parts?
  1. C870DF24800AA1J
    KEMET Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C870DF24800AA1J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C870DF24800AA1J by KEMET Corporation

Select Manufacturer
Which Manufacturer of C870DF24800AA1J would you like to use for your alert(s)?
  • Please alert me when C870DF24800AA1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C870DF24800AA1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C870DF24800AA1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C870DF24800AA1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C870DF24800AA1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C870DF24800AA1J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: