-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1954
|
Newark | 30 470V |Kemet C870CF35300AA1J Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $7.7000 | Buy Now |
DISTI #
C870CF35300AA1J-ND
|
DigiKey | CAP FILM 30UF 5% 470VAC RADIAL Min Qty: 434 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7092 | Buy Now |
DISTI #
80-C870CF35300AA1J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470V 30uF 5% RoHS: Compliant | 0 |
|
$6.3700 / $6.7000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C870CF35300AA1J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C870CF35300AA1J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 98 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |