Part Details for C850-2G6R-54 by Bel Fuse
Overview of C850-2G6R-54 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050C-850KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050C-850KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050C-850 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for C850-2G6R-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C850-2G6R-54-ND
|
DigiKey | CONN JACK 12PORT 1000 BASE-T PCB Min Qty: 108 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.4092 | Buy Now |
DISTI #
C850-2G6R-54
|
Avnet Americas | C850-2G6R-54 - Trays (Alt: C850-2G6R-54) RoHS: Compliant Min Qty: 108 Package Multiple: 18 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$57.9204 / $72.4005 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.8100 / $168.1600 | Buy Now |
DISTI #
C850-2G6R-54
|
Avnet Abacus | (Alt: C850-2G6R-54) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C850-2G6R-54
C850-2G6R-54 CAD Models
C850-2G6R-54 Part Data Attributes
|
C850-2G6R-54
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
C850-2G6R-54
Bel Fuse
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |