Part Details for C82586 by Intel Corporation
Overview of C82586 by Intel Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C82586
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 4 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 10 |
|
$18.0000 / $20.2500 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 9 |
|
$18.0000 / $20.2500 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 1 |
|
$35.9014 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 160 |
|
$11.7600 / $16.5375 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$11.0000 / $16.9200 | Buy Now |
Part Details for C82586
C82586 CAD Models
C82586 Part Data Attributes
|
C82586
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
C82586
Intel Corporation
LAN Controller, 1 Channel(s), 1.25MBps, NMOS, CDIP48, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MICROINSTRUCTION ROM; ON-CHIP MEMORY MANAGEMENT | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Bus Compatibility | 80186; 80188 | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | SYNC, HDLC | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 4 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.51 mm | |
Supply Current-Max | 550 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for C82586
This table gives cross-reference parts and alternative options found for C82586. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C82586, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P82586 | LAN Controller, 1 Channel(s), 1.25MBps, NMOS, PDIP48, DIP-48 | Intel Corporation | C82586 vs P82586 |