Part Details for C8231A by Rochester Electronics LLC
Results Overview of C8231A by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8231A Information
C8231A by Rochester Electronics LLC is a Math Processor.
Math Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C8231A | Rochester Electronics LLC | C8231A - Math Coprocessor, 8-Bit, NMOS, CDIP24 | |
C8231A-8 | Rochester Electronics LLC | C8231A - Math Coprocessor, 8-Bit, NMOS, CDIP24 |
Price & Stock for C8231A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-C8231A-ND
|
DigiKey | MATH COPROCESSOR, 8 BIT, NMOS, C Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$140.8900 | Buy Now |
|
Rochester Electronics | C8231A - Math Coprocessor, 8-Bit, NMOS, CDIP24 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 56 |
|
$115.1500 / $135.4700 | Buy Now |
Part Details for C8231A
C8231A CAD Models
C8231A Part Data Attributes
|
C8231A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
C8231A
Rochester Electronics LLC
Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for C8231A
This table gives cross-reference parts and alternative options found for C8231A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8231A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P8231A | Intel Corporation | Check for Price | Math Coprocessor, 8-Bit, NMOS, PDIP24, DIP-24 | C8231A vs P8231A |