Part Details for C8214-04 by Aries Electronics Inc
Overview of C8214-04 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for C8214-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | IC Socket - DIP24 - 14 Contact(s) - 2.54mm Term Pitch - Solder. RoHS: Compliant |
245 In Stock |
|
$5.1700 / $22.5800 | Buy Now |
DISTI #
51485483
|
Verical | C8214-04 Min Qty: 3 Package Multiple: 1 Date Code: 1410 | Americas - 237 |
|
$6.1213 / $27.8422 | Buy Now |
|
Master Electronics | IC Socket - DIP24 - 14 Contact(s) - 2.54mm Term Pitch - Solder. RoHS: Compliant |
245 In Stock |
|
$5.1700 / $22.5800 | Buy Now |
Part Details for C8214-04
C8214-04 CAD Models
C8214-04 Part Data Attributes
|
C8214-04
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
C8214-04
Aries Electronics Inc
IC Socket, DIP24, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.765 inch | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | NYLON46 | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |