Part Details for C8051T326-GM by Silicon Laboratories Inc
Overview of C8051T326-GM by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C8051T326-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2037-ND
|
DigiKey | IC MCU 8BIT 16KB OTP 28QFN Min Qty: 1 Lead time: 52 Weeks Container: Tray |
33 In Stock |
|
$3.6300 / $4.0400 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | 84 |
|
$5.3724 / $8.7120 | Buy Now | |
|
Chip1Cloud | IC MCU 8BIT 16KB OTP 28QFN | 5500 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$2.3000 | Buy Now |
Part Details for C8051T326-GM
C8051T326-GM CAD Models
C8051T326-GM Part Data Attributes
|
C8051T326-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051T326-GM
Silicon Laboratories Inc
Microcontroller, 8-Bit, OTPROM, 30MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | MO-220VHHD, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |