Part Details for C8051F930DK by Silicon Laboratories Inc
Overview of C8051F930DK by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F930DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M0702
|
Newark | Dev Kit, For C8051F930, Silicon Manufacturer:Silicon Laboratories, No. Of Bits:8Bit, Silicon Family Name:C8051F9Xx, Core Architecture:8051, Core Sub-Architecture:8051, Silicon Core Number:C8051F931, Product Range:- Rohs Compliant: No |Silicon Labs C8051F930DK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.1100 | Buy Now |
DISTI #
336-1473-ND
|
DigiKey | C8051F920/F921/F930/F931 EVAL BD Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$137.6100 | Buy Now |
DISTI #
634-C8051F930DK
|
Mouser Electronics | Development Boards & Kits - 8051 C8051F93x/2x MCU Family Development Kit RoHS: Compliant | 3 |
|
$137.6100 | Buy Now |
DISTI #
C8051F930DK
|
TME | Dev.kit: 8051, 8051, JTAG,USB Min Qty: 1 | 0 |
|
$138.0000 | RFQ |
|
Chip1Cloud | KIT DEV C8051F920,F921,F930,F931 / C8051F930/C8051F931/C8051F920/C8051F921 Microcontroller Development Kit 0.032768MHz/20MHz/24.5MHz CPU Win 2000 | 860 |
|
RFQ | |
DISTI #
1558935
|
element14 Asia-Pacific | DEVELOPMENT KIT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$145.4022 | Buy Now |
DISTI #
1558935
|
Farnell | DEVELOPMENT KIT RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$136.3194 | Buy Now |
|
Symmetry Electronics | 8051 25 MHz 64 kB LP 8-bit MCU Min Qty: 1 | 0 |
|
$137.6100 | Buy Now |