Part Details for C8051F930-GQR by Silicon Laboratories Inc
Results Overview of C8051F930-GQR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F930-GQR Information
C8051F930-GQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for C8051F930-GQR
C8051F930-GQR CAD Models
C8051F930-GQR Part Data Attributes
|
C8051F930-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F930-GQR
Silicon Laboratories Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
C8051F930-GQR Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the C8051F930-GQR is 24.5 MHz or 22.1184 MHz, depending on the application and clock speed requirements.
-
To configure the internal voltage regulator for optimal performance, set the VREGCN register to enable the internal regulator, and adjust the VREGADJ register to set the desired output voltage (1.8V, 2.5V, or 3.3V).
-
The maximum current that can be sourced or sunk by the GPIO pins of the C8051F930-GQR is 20 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.
-
To implement a watchdog timer in the C8051F930-GQR, enable the watchdog timer by setting the WDTCN register, and configure the watchdog timer period using the WDTPRH and WDTPRL registers. The watchdog timer can be reset using the WDTRST register.
-
The maximum baud rate supported by the UART module of the C8051F930-GQR is 921.6 kbps.