Part Details for C8051F930-G-GQ by Silicon Laboratories Inc
Results Overview of C8051F930-G-GQ by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F930-G-GQ Information
C8051F930-G-GQ by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F930-G-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8895
|
Newark | Mcu, 8Bit, 25Mhz, Lqfp-32, Product Range:C8051 Family C8051F9Xx Series Microcontrollers, Cpu Speed... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 936 |
|
$4.2500 / $6.7800 | Buy Now |
DISTI #
336-2619-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1069 In Stock |
|
$3.1662 / $5.3900 | Buy Now |
DISTI #
634-C8051F930-G-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64kB/4kB RAM, 10b ADC, DC-DC, 0.9V, LQFP32 RoHS: Compliant | 6107 |
|
$3.0400 / $6.5200 | Buy Now |
DISTI #
P41:2556_24325055
|
Arrow Electronics | 8051 25 MHz 32 kB LP 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2346 | Europe - 653 |
|
$2.5480 / $3.5480 | Buy Now |
|
Braemac Americas-Symmetry | 8051 25 MHz 64 kB LP 8-bit MCU Min Qty: 1 | 0 |
|
$3.2500 | Buy Now |
|
Vyrian | Peripheral ICs | 1756 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 64KB FLASH 32LQFP | 5765 |
|
$5.1429 / $6.6428 | Buy Now |
Part Details for C8051F930-G-GQ
C8051F930-G-GQ CAD Models
C8051F930-G-GQ Part Data Attributes
|
C8051F930-G-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F930-G-GQ
Silicon Laboratories Inc
Microcontroller, CMOS,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 12 | |
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F930-G-GQ Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the C8051F930-G-GQ is 25 MHz.
-
The C8051F930-G-GQ has 64 KB of flash memory.
-
The operating voltage range of the C8051F930-G-GQ is 2.7V to 3.6V.
-
Yes, the C8051F930-G-GQ has a built-in UART with a maximum baud rate of 921.6 kbps.
-
Yes, the C8051F930-G-GQ has several low-power modes, including Idle, Sleep, and Stop modes, to reduce power consumption.