Part Details for C8051F921-G-GM by Silicon Laboratories Inc
Overview of C8051F921-G-GM by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for C8051F921-G-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9517
|
Newark | Mcu, 8Bit, 25Mhz, Qfn-24 Rohs Compliant: Yes |Silicon Labs C8051F921-G-GM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2400 / $4.6500 | Buy Now |
DISTI #
336-2617-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4004 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
634-C8051F921-G-GM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 RoHS: Compliant | 118 |
|
$2.2400 / $4.4700 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 32KB FLASH 24QFN | 1180 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$2.2000 | Buy Now |
Part Details for C8051F921-G-GM
C8051F921-G-GM CAD Models
C8051F921-G-GM Part Data Attributes
|
C8051F921-G-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F921-G-GM
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4352 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |