Part Details for C8051F850-C-GM by Silicon Laboratories Inc
Results Overview of C8051F850-C-GM by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F850-C-GM Information
C8051F850-C-GM by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F850-C-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F850-C-GM-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
18445 In Stock |
|
$1.2750 / $2.0500 | Buy Now |
DISTI #
634-C8051F850-C-GM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 8-bit MCU RoHS: Compliant | 645 |
|
$1.2700 / $1.9300 | Buy Now |
DISTI #
V79:2366_22498314
|
Arrow Electronics | 8051 25 MHz 4 kB 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 84 |
|
Buy Now | |
DISTI #
30279575
|
Verical | 8051 25 MHz 4 kB 8-bit MCU RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1636 | Americas - 84 |
|
$0.9860 | Buy Now |
Part Details for C8051F850-C-GM
C8051F850-C-GM CAD Models
C8051F850-C-GM Part Data Attributes
|
C8051F850-C-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F850-C-GM
Silicon Laboratories Inc
Microcontroller, CMOS,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | 16-Ch 10-Bit | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | C8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Resources and Additional Insights for C8051F850-C-GM
Reference Designs related to C8051F850-C-GM
-
C8051F850-BLDC-RD : C8051F85x/86x Motor Control Reference Design
The Silicon Labs C8051F850 Sensorless Brushless dc (BLDC) Motor Control Reference Design is a ready to use motor control solution with production-quality hardware and software for quick evaluation and deployment in cost-sensitive applications. This reference design provides a complete system-level solution for sensorless brushless dc motors and is a vehicle for developers to evaluate and adopt low-cost BLDC motor control solutions using the C8051F85x and C8051F86x product families.<p>The C8051F85x/6x family is the ideal MCU for the reference design, with a 12-bit analog to digital converter, a precise internal voltage reference, two analog comparators with programmable hysteresis and response time and three independently configurable enhanced resolution PWM channels with built-in hardware kill capability.<p>The availability of motor control source code helps to expedite the design-in time. In addition, the motor control graphical user interface (Silicon Labs Spinner) allows real-time control and monitoring of the motor and also offers users flexibility and ease of use when controlling and understanding the BLDC motor operation. A strong value proposition of the Sensorless BLDC Motor Control reference design is the supporting environment from tools, development kits, software libraries and collateral. The reference design contains everything needed to get the motor spinning in less than five minutes.
C8051F850-C-GM Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the C8051F850 is 24.5 MHz or 22.1184 MHz. However, the device can operate with crystals in the range of 10 MHz to 25 MHz.
-
To configure the C8051F850 for low power operation, set the Power Control Register (PWRCTR) to enable the low power mode. Additionally, disable any unused peripherals and reduce the clock frequency to minimize power consumption.
-
The C8051F850 can source up to 20 mA and sink up to 20 mA on its GPIO pins. However, the total current sourced or sunk by all GPIO pins combined should not exceed 100 mA.
-
The C8051F850 has a built-in watchdog timer that can be enabled by setting the Watchdog Timer Control Register (WDTCTL). The watchdog timer can be configured to reset the device if it does not receive a reset pulse within a specified time period.
-
The UART on the C8051F850 supports baud rates up to 921.6 kbps.