Part Details for C8051F802-GU by Silicon Laboratories Inc
Results Overview of C8051F802-GU by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F802-GU Information
C8051F802-GU by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F802-GU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F802-GU
|
TME | IC: microcontroller 8051, Interface: I2C,SMBus,SPI,UART, QSOP24 Min Qty: 1 | 0 |
|
$1.6500 / $1.9400 | RFQ |
Part Details for C8051F802-GU
C8051F802-GU CAD Models
C8051F802-GU Part Data Attributes
|
C8051F802-GU
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F802-GU
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PDSO24, QSOP-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
C8051F802-GU Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the C8051F802-GU is 24.5 MHz or 22.1184 MHz, depending on the application and clock speed requirements.
-
The internal voltage regulator on the C8051F802-GU can be configured using the VDDCN and VDDCR bits in the VDC register. The regulator can be set to output 1.8V, 2.2V, or 3.3V, depending on the application requirements.
-
The maximum current that can be sourced or sunk by the GPIO pins on the C8051F802-GU is 20 mA, although it's recommended to limit the current to 10 mA or less to ensure reliable operation.
-
The C8051F802-GU has a built-in watchdog timer that can be enabled and configured using the WDTCN and WDTCR registers. The watchdog timer can be set to timeout after a specified period of inactivity, and can be reset using the WDTRST bit.
-
The maximum baud rate supported by the UART on the C8051F802-GU is 921.6 kbps, although the actual baud rate may be limited by the clock speed and oscillator frequency used.