C8051F587-AMR
Silicon Laboratories Inc
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, PQCC32,

Overview of C8051F587-AMR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4571BRZ-RL Analog Devices AMR MAGNETIC SENSOR
ADA4571-2WHRZ-RL Analog Devices Dual AMR MAGNETIC SENSOR
ADA4571BRZ-R7 Analog Devices AMR MAGNETIC SENSOR

Price & Stock for C8051F587-AMR by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 634-C8051F587-AMR
Mouser Electronics 8-bit Microcontrollers - MCU RoHS: Compliant 0
  • 1,500 $5.8400
$5.8400 Order Now

CAD Models for C8051F587-AMR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C8051F587-AMR by Silicon Laboratories Inc

C8051F587-AMR
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
8051
Clock Frequency-Max
50 MHz
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N32
Length
5 mm
Number of I/O Lines
25
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
8448
ROM (words)
98304
ROM Programmability
FLASH
Screening Level
AEC-Q100
Speed
50 MHz
Supply Current-Max
33 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
2.1 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. C8051F587-AMR
    Silicon Laboratories Inc
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, PQCC32,
    VS

Related Parts for C8051F587-AMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C8051F587-AMR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C8051F587-AMR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of C8051F587-AMR would you like to use for your alert(s)?
  • Please alert me when C8051F587-AMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C8051F587-AMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C8051F587-AMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C8051F587-AMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C8051F587-AMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C8051F587-AMR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: