Part Details for C8051F582-IQR by Silicon Laboratories Inc
Results Overview of C8051F582-IQR by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C8051F582-IQR Information
C8051F582-IQR by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for C8051F582-IQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5828
|
Newark | Mcu, 8Bit, 50Mhz, Qfp-32 Rohs Compliant: Yes |Silicon Labs C8051F582-IQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 460 |
|
$15.7000 | Buy Now |
DISTI #
336-5169-1-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 32LQFP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4272 / $15.1000 | Buy Now |
DISTI #
634-C8051F582-IQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, CAN2.0, LIN 2.1, SPI, 2xUART, I2C, QFP32 RoHS: Compliant | 0 |
|
$10.4300 | Order Now |
|
Braemac Americas-Symmetry | 8051 MHz 16 kB flash industrial 8-bit MCU Min Qty: 1 | 0 |
|
$9.6100 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 128KB FLASH 32LQFP / 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLAS... more | 2130 |
|
$18.9429 / $28.4142 | Buy Now |
Part Details for C8051F582-IQR
C8051F582-IQR CAD Models
C8051F582-IQR Part Data Attributes
|
C8051F582-IQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F582-IQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, PQFP32,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8448 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F582-IQR
This table gives cross-reference parts and alternative options found for C8051F582-IQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F582-IQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C8051F582-IQ | Silicon Laboratories Inc | $12.7219 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP32, QFP-32 | C8051F582-IQR vs C8051F582-IQ |
C8051F582-IQR Frequently Asked Questions (FAQ)
-
The C8051F582-IQR can operate at a maximum clock frequency of 100 MHz.
-
The C8051F582-IQR has 58 KB of flash memory.
-
Yes, the C8051F582-IQR has several low-power modes, including Idle, Sleep, and Stop modes, to reduce power consumption.
-
Yes, the C8051F582-IQR has two 12-bit ADCs with up to 200 ksps conversion rate.
-
Yes, the C8051F582-IQR is rated for operation in industrial temperature ranges from -40°C to +85°C.